TDK, Standard Metal Oxide Varistor 47 pF, Clamping 60 V, Varistor 20 V, 0402
- RS Stock No.:
- 146-2726
- Mfr. Part No.:
- B72590D0150A060
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$7.40
(exc. GST)
$8.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,400 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 2450 | $0.148 | $7.40 |
| 2500 - 4950 | $0.144 | $7.20 |
| 5000 + | $0.142 | $7.10 |
*price indicative
- RS Stock No.:
- 146-2726
- Mfr. Part No.:
- B72590D0150A060
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 20 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 60V | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | Standard | |
| Maximum DC Voltage | 22V dc | |
| Capacitance | 47pF | |
| Length | 1.15mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 600μm | |
| Depth | 600μm | |
| Standards/Approvals | IEC 61000-4-2, JEDEC J-STD-020D, CECC 00802, RoHS-Compatible, IEC 60068-2-58, IEC 60068-2-20 | |
| Package/Case | 0402 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 20 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 60V | ||
Mount Type Surface | ||
Material Ceramic | ||
Series Standard | ||
Maximum DC Voltage 22V dc | ||
Capacitance 47pF | ||
Length 1.15mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Thickness 600μm | ||
Depth 600μm | ||
Standards/Approvals IEC 61000-4-2, JEDEC J-STD-020D, CECC 00802, RoHS-Compatible, IEC 60068-2-58, IEC 60068-2-20 | ||
Package/Case 0402 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
CeraDiodes are multilayer semiconductive ceramic components for the ESD protection of data, audio and video lines, ICs and I/O ports in electronic devices. As alternatives to silicon-based semiconductor protection devices such as Zener and TVS diodes, CeraDiodes offer technical advantages and are in many cases 1:1 drop-in replacements for semiconductor diodes.
ESD protection to IEC 61000-4-2, level 4
Bidirectional ESD protection in one component
High surge current capability
Low parasitic inductance
Low leakage current
Fast response time <0.5 ns
Lead-free nickel barrier terminations suitable for lead-free soldering
RoHS-compatible
