TDK, Standard Metal Oxide Varistor 720 pF 1 A, Clamping 93 V, Varistor 47 V
- RS Stock No.:
- 289-7430
- Distrelec Article No.:
- 304-41-563
- Mfr. Part No.:
- B72205S0300K101
- Brand:
- TDK
This image is representative of the product range
Add 250 more to save $1.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.27
(exc. GST)
$2.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 275 unit(s) ready to ship from another location
- Plus 1,320 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $0.454 | $2.27 | - |
| 250 - 495 | $0.45 | $2.25 | $1.00 |
| 500 + | $0.436 | $2.18 | $9.00 |
*price indicative
- RS Stock No.:
- 289-7430
- Distrelec Article No.:
- 304-41-563
- Mfr. Part No.:
- B72205S0300K101
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 47 V | |
| Clamping Voltage VC | 93V | |
| Packaging | Bulk | |
| Clamping Current | 1A | |
| Material | Metal | |
| Series | Standard | |
| Maximum AC Voltage | 30V ac | |
| Diameter | 7mm | |
| Maximum DC Voltage | 38V dc | |
| Maximum Surge Current | 100A | |
| Capacitance | 720pF | |
| Pin Count | 2 | |
| Length | 8.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Solder | |
| Thickness | 3.6mm | |
| Standards/Approvals | CSA, IEC, VDE, UL, CQC | |
| Automotive Standard | No | |
| Lead Pitch | 5mm | |
| Energy Rating | 0.9J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 47 V | ||
Clamping Voltage VC 93V | ||
Packaging Bulk | ||
Clamping Current 1A | ||
Material Metal | ||
Series Standard | ||
Maximum AC Voltage 30V ac | ||
Diameter 7mm | ||
Maximum DC Voltage 38V dc | ||
Maximum Surge Current 100A | ||
Capacitance 720pF | ||
Pin Count 2 | ||
Length 8.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Termination Style Solder | ||
Thickness 3.6mm | ||
Standards/Approvals CSA, IEC, VDE, UL, CQC | ||
Automotive Standard No | ||
Lead Pitch 5mm | ||
Energy Rating 0.9J | ||
