TDK, Standard Metal Oxide Varistor 47 pF, Clamping 60 V, Varistor 20 V, 0402
- RS Stock No.:
- 146-2711
- Mfr. Part No.:
- B72590D0150A060
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-2711
- Mfr. Part No.:
- B72590D0150A060
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 20 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 60V | |
| Material | Ceramic | |
| Mount Type | Surface | |
| Series | Standard | |
| Maximum DC Voltage | 22V dc | |
| Capacitance | 47pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 1.15mm | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Depth | 600μm | |
| Thickness | 600μm | |
| Standards/Approvals | IEC 61000-4-2, JEDEC J-STD-020D, CECC 00802, RoHS-Compatible, IEC 60068-2-58, IEC 60068-2-20 | |
| Package/Case | 0402 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 20 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 60V | ||
Material Ceramic | ||
Mount Type Surface | ||
Series Standard | ||
Maximum DC Voltage 22V dc | ||
Capacitance 47pF | ||
Minimum Operating Temperature -40°C | ||
Length 1.15mm | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Depth 600μm | ||
Thickness 600μm | ||
Standards/Approvals IEC 61000-4-2, JEDEC J-STD-020D, CECC 00802, RoHS-Compatible, IEC 60068-2-58, IEC 60068-2-20 | ||
Package/Case 0402 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
CeraDiodes are multilayer semiconductive ceramic components for the ESD protection of data, audio and video lines, ICs and I/O ports in electronic devices. As alternatives to silicon-based semiconductor protection devices such as Zener and TVS diodes, CeraDiodes offer technical advantages and are in many cases 1:1 drop-in replacements for semiconductor diodes.
ESD protection to IEC 61000-4-2, level 4
Bidirectional ESD protection in one component
High surge current capability
Low parasitic inductance
Low leakage current
Fast response time <0.5 ns
Lead-free nickel barrier terminations suitable for lead-free soldering
RoHS-compatible
