TDK, Standard Metal Oxide Varistor 2.75 nF 5 A, Clamping 2.97 kV, Varistor 47 V
- RS Stock No.:
- 134-5692
- Mfr. Part No.:
- B72210S0300K101
- Brand:
- TDK
This image is representative of the product range
Add 1000 more to save $9.00
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$164.50
(exc. GST)
$181.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 500 unit(s) shipping from 13 January 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $0.329 | $164.50 | - |
| 1000 - 1500 | $0.32 | $160.00 | $9.00 |
| 2000 + | $0.315 | $157.50 | $28.00 |
*price indicative
- RS Stock No.:
- 134-5692
- Mfr. Part No.:
- B72210S0300K101
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 47 V | |
| Clamping Voltage VC | 2.97kV | |
| Clamping Current | 5A | |
| Mount Type | Lead | |
| Material | Metal | |
| Series | Standard | |
| Diameter | 12mm | |
| Maximum AC Voltage | 1100V ac | |
| Maximum Surge Current | 500A | |
| Maximum DC Voltage | 1465V dc | |
| Capacitance | 2.75nF | |
| Length | 39.5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Radial | |
| Standards/Approvals | IEC, CSA, VDE, UL, CQC | |
| Thickness | 4.4mm | |
| Depth | 4.4mm | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 1J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 47 V | ||
Clamping Voltage VC 2.97kV | ||
Clamping Current 5A | ||
Mount Type Lead | ||
Material Metal | ||
Series Standard | ||
Diameter 12mm | ||
Maximum AC Voltage 1100V ac | ||
Maximum Surge Current 500A | ||
Maximum DC Voltage 1465V dc | ||
Capacitance 2.75nF | ||
Length 39.5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Termination Style Radial | ||
Standards/Approvals IEC, CSA, VDE, UL, CQC | ||
Thickness 4.4mm | ||
Depth 4.4mm | ||
Lead Pitch 7.5mm | ||
Energy Rating 1J | ||
Automotive Standard No | ||
