Panasonic, V Surge Absorber 6.75 nF 10 A, Clamping 93 V, Varistor 47 V
- RS Stock No.:
- 106-9899
- Mfr. Part No.:
- ERZV14D470
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$371.00
(exc. GST)
$408.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 24 May 2027
- Plus 1,000 unit(s) shipping from 31 May 2027
- Plus 2,000 unit(s) shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 4000 | $0.371 | $371.00 |
| 5000 + | $0.334 | $334.00 |
*price indicative
- RS Stock No.:
- 106-9899
- Mfr. Part No.:
- ERZV14D470
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 47 V | |
| Product Type | Surge Absorber | |
| Packaging | Bulk | |
| Clamping Voltage VC | 93V | |
| Clamping Current | 10A | |
| Mount Type | Through Hole | |
| Series | V | |
| Diameter | 15.5mm | |
| Maximum AC Voltage | 30V ac | |
| Maximum DC Voltage | 38V dc | |
| Maximum Surge Current | 2kA | |
| Capacitance | 6.75nF | |
| Length | 38.5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 5mm | |
| Standards/Approvals | VDE, UL 1449, CSA, CQC | |
| Energy Rating | 14J | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 47 V | ||
Product Type Surge Absorber | ||
Packaging Bulk | ||
Clamping Voltage VC 93V | ||
Clamping Current 10A | ||
Mount Type Through Hole | ||
Series V | ||
Diameter 15.5mm | ||
Maximum AC Voltage 30V ac | ||
Maximum DC Voltage 38V dc | ||
Maximum Surge Current 2kA | ||
Capacitance 6.75nF | ||
Length 38.5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 5mm | ||
Standards/Approvals VDE, UL 1449, CSA, CQC | ||
Energy Rating 14J | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
Related links
- Panasonic Clamping 93 V, Varistor 47 V
- Panasonic Clamping 93 V, Varistor 47 V
- Panasonic Clamping 93 V, Varistor 47 V
- CHEMI-CON Varistor 4 nF 5 A Varistor 47 V
- TDK Clamping 93 V, Varistor 47 V
- Wurth Elektronik Clamping 93 V, Varistor 47 V
- Wurth Elektronik Clamping 93 V, Varistor 47 V
- TDK Clamping 93 V, Varistor 47 V
