Wurth Elektronik, WE-VD Varistor 190 pF 25 A, Clamping 710 V, Varistor 470 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

$22.00

(exc. GST)

$24.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 640 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180$1.10$22.00
200 - 980$0.892$17.84
1000 +$0.614$12.28

*price indicative

Packaging Options:
RS Stock No.:
760-632
Mfr. Part No.:
820512711
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Varistor Voltage

470 V

Product Type

Varistor

Packaging

Tape & Reel

Clamping Voltage VC

710V

Clamping Current

25A

Mount Type

Through Hole

Series

WE-VD

Maximum AC Voltage

275V

Diameter

10mm

Maximum Surge Current

2.5kA

Maximum DC Voltage

350V

Capacitance

190pF

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Termination Style

Radial Lead

Thickness

6.2mm

Standards/Approvals

VDE

Energy Rating

66J

Lead Pitch

7.5mm

COO (Country of Origin):
CN
The Wurth Elektronik varistor is designed to protect electronic circuits from voltage spikes, ensuring operational integrity in a variety of applications.

Max AC operating voltage of 275 V RMS ensures safety against high voltage

Clamping voltage of 710 V at 25 A prevents damage from electrical surges

Nominal discharge current of 1.5 kA provides robust protection against transient overvoltages

Operating temperature range from -40 °C to +105 °C allows for versatile installation in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy