Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-2881
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage Rating | 240V ac | |
| Secondary Voltage Rating | 0 → 240V ac | |
| Power Rating | 1.2kVA | |
| Mounting Type | Stand Alone | |
| Knob Rotation | Clockwise | |
| Number of Phases | 1 | |
| Termination Type | Wire Termination | |
| Weight | 10kg | |
| Dimensions | 280 x 200 x 200mm | |
| Primary Current Rating | 5A | |
| Depth | 200mm | |
| Length | 280mm | |
| Maximum Operating Frequency | 60Hz | |
| Protection Features | Overload Protection | |
| Construction | Enclosed | |
| Width | 200mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage Rating 240V ac | ||
Secondary Voltage Rating 0 → 240V ac | ||
Power Rating 1.2kVA | ||
Mounting Type Stand Alone | ||
Knob Rotation Clockwise | ||
Number of Phases 1 | ||
Termination Type Wire Termination | ||
Weight 10kg | ||
Dimensions 280 x 200 x 200mm | ||
Primary Current Rating 5A | ||
Depth 200mm | ||
Length 280mm | ||
Maximum Operating Frequency 60Hz | ||
Protection Features Overload Protection | ||
Construction Enclosed | ||
Width 200mm | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO Roller Plunger Limit Switch IP67 240V ac, 5A
- RS PRO Plunger Limit Switch IP67 240V ac, 5A
- RS PRO Roller Lever Limit Switch IP67 240V ac, 5A
- Omron Monitoring Relay SPDT 0.1A to 5A 240V ac
- Bernstein AG IN62 Series Plunger Limit Switch IP67 240V ac, 5A
- CAMDENBOSS CE70 Series Roller Lever Limit Switch IP67 240V ac, 5A
- Bernstein AG IN65 Series Roller Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing 5A
- Telemecanique Sensors XCMD Series Limit Switch 240V ac, 5A
