Telemecanique Sensors XCMD Series Limit Switch, Plastic Housing, 240V ac, 5A

Subtotal (1 unit)*

$88.58

(exc. GST)

$97.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.58

*price indicative

RS Stock No.:
434-886
Mfr. Part No.:
XCMD21500L1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Housing Material

Plastic

Switching Current

5A

Series

XCMD

Switching AC Voltage

240V ac

Standards/Approvals

No

Width

182.88mm

Length

190.5mm

Hazardous Area Certification

No

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy