CAMDENBOSS CE70 Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V ac, 5A
- RS Stock No.:
- 280-7657
- Distrelec Article No.:
- 304-34-334
- Mfr. Part No.:
- CE70.0.EM/2
- Brand:
- CAMDENBOSS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 280-7657
- Distrelec Article No.:
- 304-34-334
- Mfr. Part No.:
- CE70.0.EM/2
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Pre-Wired | |
| Switching Current | 5A | |
| Series | CE70 | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | RoHS, No SVHC | |
| Hazardous Area Certification | No | |
| Operating Force | 0.1N | |
| Conduit Entry | PG13.5 | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Pre-Wired | ||
Switching Current 5A | ||
Series CE70 | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals RoHS, No SVHC | ||
Hazardous Area Certification No | ||
Operating Force 0.1N | ||
Conduit Entry PG13.5 | ||
- COO (Country of Origin):
- IT
The CAMDENBOSS Pre wired limit switch has a compact 30mm width. They come pre wired with a standard 1 meter cable, ensuring quick and hassle free installation.
Rated to IP67
Snap action contacts
Short circuit protection
Related links
- CAMDENBOSS CE Series Roller Lever Limit Switch IP67 400V ac
- Omron Roller Lever Limit Switch Metal Housing 5A
- RS PRO Adjustable Roller Lever Limit Switch IP67 240V ac, 5A
- RS PRO Roller Lever Limit Switch IP67 240V ac, 5A
- RS PRO Adjustable Roller Lever Limit Switch IP67 240V ac, 5A
- RS PRO Roller Lever Limit Switch IP67 240V ac, 5A
- Honeywell NGC Series Roller Lever Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP68 IP67 240V ac, 3A
