SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- RS Stock No.:
- 766-521
- Mfr. Part No.:
- AVM115F120
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$559.74
(exc. GST)
$615.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $559.74 |
*price indicative
- RS Stock No.:
- 766-521
- Mfr. Part No.:
- AVM115F120
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 120s | |
| Supply Voltage | 230V | |
| Power Rating | 2W | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | EN ISO 12100 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Maximum Opening Time 120s | ||
Supply Voltage 230V | ||
Power Rating 2W | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals EN ISO 12100 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve actuator is designed for efficient control of 2-way and 3-way valves. Its synchronous motor paired with an electronic control unit ensures precise operation for optimal energy usage.
Torque-dependent cut-off facility enhances energy efficiency
Quick response time of 200 MS allows for immediate valve operation
Maintenance-free gearbox with magnetic coupling ensures durability
Admissible ambient temperature range from -10 to 55 °C for versatile use
IP54 protection class guarantees reliable performance in various environments
Related links
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Insertion & Extraction Tools
