Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7842
- Mfr. Part No.:
- VZBC-50-FF-40-22-F0507-V4V4T-PS90-R-90-4-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7842
- Mfr. Part No.:
- VZBC-50-FF-40-22-F0507-V4V4T-PS90-R-90-4-C
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | ATEX, ISO 8573-1:2010 | |
| Model Number | 1915407 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals ATEX, ISO 8573-1:2010 | ||
Model Number 1915407 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBC-50-FF-40-22-F0507-V4V4T-PS90-R-90-4-C, Numeric Part Number:1915407
This actuated ball valve is a pneumatic unit designed to control flow in two-port installations within industrial systems. It combines a semi-rotary drive with in-line mounting, enabling automated switching of flow paths for compressed air, inert gases and NEUTRAL fluids. The assembly is suitable for use where explosion-protected components are required and operates across a wide range of media temperatures.
Features and Benefits:
• 2-way design provides straightforward on/off flow control
• Pneumatic actuation enables rapid, remote operation
• Nominal pressure PN40 supports high-pressure applications
• Kv 275 m³/h delivers substantial flow capacity
• Materials 1.4408 stainless steel resist corrosive environments
• PTFE Seals allow media temperatures up to 200°C
• Pneumatic actuation enables rapid, remote operation
• Nominal pressure PN40 supports high-pressure applications
• Kv 275 m³/h delivers substantial flow capacity
• Materials 1.4408 stainless steel resist corrosive environments
• PTFE Seals allow media temperatures up to 200°C
Applications
• Used with compressed Air systems complying with ISO 8573-1:2010
• Suitable for processes requiring ATEX explosion protection
• Ideal for automated pneumatic valve skids in chemical plants
• Can be used for NEUTRAL fluid isolation in process lines
• Suitable for inert gas distribution and control systems
• Suitable for processes requiring ATEX explosion protection
• Ideal for automated pneumatic valve skids in chemical plants
• Can be used for NEUTRAL fluid isolation in process lines
• Suitable for inert gas distribution and control systems
What actuator type drives the valve?
It is driven by a pneumatic actuator configured for semi-rotary motion.
Which explosion-rated zones is it approved for?
The assembly is suitable for Zones 1, 2, 21 and 22 under ATEX.
What are the specified operating and ambient temperature limits?
Media temperature range is -10°C to 200°C and ambient -10°C to 80°C.
Which standards govern the supplied compressed-air quality?
Compressed-air media reference the ISO 8573-1:2010 specification.
What corrosion resistance classification applies to the unit?
It is rated CRC3 for high corrosion stress.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve -
- IDC Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Hand Saws
