Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7841
- Mfr. Part No.:
- VZBC-50-FF-40-22-F0507-V4V4T-PP106-R-90-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7841
- Mfr. Part No.:
- VZBC-50-FF-40-22-F0507-V4V4T-PP106-R-90-C
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | VDMA24364, RoHS, ISO 8573-1:2010, ATEX | |
| Model Number | 1913371 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals VDMA24364, RoHS, ISO 8573-1:2010, ATEX | ||
Model Number 1913371 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBC-50-FF-40-22-F0507-V4V4T-PP106-R-90-C, Numeric Part Number:1913371
This actuated ball valve is a pneumatic semi-rotary unit designed to control flow in industrial systems. It operates as a 2-port valve for process integration and is suitable for installation inline with ring-housing flange connections. The assembly supports compressed Air and compatible NEUTRAL fluids, and is configured for use where explosion-protection requirements apply.
Features and Benefits:
• Pneumatic actuation provides fast automated valve cycling
• DN50 nominal size supports high-capacity flow Kv275m³/h
• Rated PN40 for demanding pressure environments
• Materials resist high corrosion stress class CRC3
• PTFE reinforced Seals enable wide temperature range
• Explosion group IIC/IIIC allows zoned hazardous use
• DN50 nominal size supports high-capacity flow Kv275m³/h
• Rated PN40 for demanding pressure environments
• Materials resist high corrosion stress class CRC3
• PTFE reinforced Seals enable wide temperature range
• Explosion group IIC/IIIC allows zoned hazardous use
Applications
• Suitable for compressed-air distribution systems
• Used for inert gas isolation in process plants
• Ideal for control in water systems without vapour
• Can be used for NEUTRAL fluid handling lines
• Appropriate for use in zoned ATEX areas
• Used for inert gas isolation in process plants
• Ideal for control in water systems without vapour
• Can be used for NEUTRAL fluid handling lines
• Appropriate for use in zoned ATEX areas
What operating pressures can it withstand?
The actuator functions across an operating pressure range of 6 bar to 8.4 bar.
Which media are compatible with the valve?
It accepts compressed Air to ISO 8573-1:2010, inert gases, NEUTRAL fluids and water without vapour.
What temperature ranges are supported for media and surroundings?
Media temperatures may range from -10°C to 200°C while ambient conditions may be -10°C to 80°C.
What are the primary materials used in flow and housing components?
The ball and housing are manufactured from high-alloy stainless steel with PTFE reinforced sealing.
Which approvals and standards apply to its design?
It meets ATEX for Zones 1/2/21/22 and conforms to VDMA 24364 and RoHS.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Actuator
- Festo Stainless Steel Threaded Threaded, Ball Valve
- RS PRO Power Cord, 2m
