Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7807
- Mfr. Part No.:
- VZBA-21/2"-GG-63-T-22-F0710-V4V4T-PS120-R-90-4-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7807
- Mfr. Part No.:
- VZBA-21/2"-GG-63-T-22-F0710-V4V4T-PS120-R-90-4-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuated Ball Valve | |
| Number of Ports Supported | 2 | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | ATEX (Zone 1, 2, 21, 22) | |
| Model Number | 1758077 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuated Ball Valve | ||
Number of Ports Supported 2 | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals ATEX (Zone 1, 2, 21, 22) | ||
Model Number 1758077 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-21/2-GG-63-T-22-F0710-V4V4T-PS120-R-90-4-C, Numeric Part Number:1758077
This actuated ball valve is a pneumatic actuator designed to control flow in two-port piping arrangements within industrial settings. It operates as an automated ball valve pneumatic device suitable for environments requiring explosion-protected equipment, offering functionality where remote or automated valve operation is required.
Features and Benefits:
• Pneumatic actuation provides Rapid on/off operation and reduced manual intervention
• Supports two ports enabling straightforward flow isolation in pipelines
• Certified for ATEX Zone 1, 2, 21, 22 allowing use in hazardous atmospheres
• Supports two ports enabling straightforward flow isolation in pipelines
• Certified for ATEX Zone 1, 2, 21, 22 allowing use in hazardous atmospheres
Applications
• Suitable for process control in hazardous area installations
• Used with automated valve systems requiring explosion‑proof pneumatic valve solutions
• Ideal for integration where a pneumatic actuator ball valve supplier specification is required
• Used with automated valve systems requiring explosion‑proof pneumatic valve solutions
• Ideal for integration where a pneumatic actuator ball valve supplier specification is required
Which hazardous areas can it be deployed in?
It is ATEX certified for use in Zone 1, Zone 2, Zone 21 and Zone 22 hazardous locations, providing suitability for gas and dust risk areas.
What actuator type drives the valve and how does that affect operation?
The valve is driven by a pneumatic actuator, enabling automated cycling and compatibility with compressed‑air control systems.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve -
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded, Ball Valve
- IDC Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
