Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7804
- Mfr. Part No.:
- VZBA-2"-WW-63-T-22-F0507-V4V4T-PP60-R-90-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7804
- Mfr. Part No.:
- VZBA-2"-WW-63-T-22-F0507-V4V4T-PP60-R-90-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | ISO 8573-1:2010, ATEX | |
| Model Number | 1810737 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals ISO 8573-1:2010, ATEX | ||
Model Number 1810737 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-2-WW-63-T-22-F0507-V4V4T-PP60-R-90-C, Numeric Part Number:1810737
This actuated ball valve is a pneumatic device designed to control fluid flow through a two-port arrangement in industrial systems. It operates with a pneumatic actuator to provide automated on/off control and is suitable for installations where compressed Air actuation and recognised Air quality standards are required. The product is approved to relevant Air quality and hazardous-area standards to support use in regulated environments.
Features and Benefits:
• Pneumatic actuation for Rapid remote switching
• Two-port configuration for straightforward two-way flow control
• Conforms to ISO 8573-1:2010 for compressed Air quality assurance
• ATEX approval enabling use in potentially explosive atmospheres
• Suitable as an actuator component within automated process loops
• Two-port configuration for straightforward two-way flow control
• Conforms to ISO 8573-1:2010 for compressed Air quality assurance
• ATEX approval enabling use in potentially explosive atmospheres
• Suitable as an actuator component within automated process loops
Applications
• Suitable for process control systems using pneumatic actuation
• Used for two-way flow isolation in plant piping
• Ideal for integration with industrial pneumatic actuator assemblies
• Can be used in hazardous-area fluid handling installations
• Used for two-way flow isolation in plant piping
• Ideal for integration with industrial pneumatic actuator assemblies
• Can be used in hazardous-area fluid handling installations
What type of actuator drives the valve?
It is driven by a pneumatic actuator that uses compressed Air for operation.
How many ports does it accommodate?
The unit supports a two-port arrangement permitting simple two-way flow control.
Which standards does it meet for Air and safety?
It meets ISO 8573-1:2010 for Air quality and holds ATEX approval for hazardous areas.
Can it be used in automated process control?
Yes, it is intended for use as an actuated valve within automated process control systems.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve -
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Stainless Steel Threaded, Ball Valve
- IDC Tools
- Draw Wires & Fish Tapes
