Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7783
- Mfr. Part No.:
- VZBA-11/2"-GG-63-T-22-F0507-V4V4T-PS53-R-90-4-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7783
- Mfr. Part No.:
- VZBA-11/2"-GG-63-T-22-F0507-V4V4T-PS53-R-90-4-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuated Ball Valve | |
| Number of Ports Supported | 2 | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | RoHS | |
| Model Number | 1758075 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuated Ball Valve | ||
Number of Ports Supported 2 | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals RoHS | ||
Model Number 1758075 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-11/2-GG-63-T-22-F0507-V4V4T-PS53-R-90-4-C, Numeric Part Number:1758075
This actuated ball valve provides automated flow control within pneumatic systems, operating as a two-port device driven by a pneumatic actuator. It is designed for integration into pipework arrangements where remote or automated valve operation is required, and it meets environmental material restrictions under RoHS.
Features and Benefits:
• Pneumatic actuation enabling Rapid open and close operation
• Two-port configuration simplifying inline installation and control
• Conforms to RoHS for restricted-substance compliance in materials
• Two-port configuration simplifying inline installation and control
• Conforms to RoHS for restricted-substance compliance in materials
Applications
• Suitable for automated Air or gas pipework control
• Used with pneumatic actuator valve for process automation
• Ideal for industrial actuated ball valve installations
• Used with pneumatic actuator valve for process automation
• Ideal for industrial actuated ball valve installations
What type of actuator drives the valve?
It is driven by a pneumatic actuator providing mechanical actuation of the ball.
How many ports does the valve support and how does that affect use?
The valve supports 2 ports, enabling straightforward on/off inline pipework control.
Related links
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve -
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded, Ball Valve
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Hammers
