Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- RS Stock No.:
- 459-479
- Mfr. Part No.:
- MP500C-SRU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,091.84
(exc. GST)
$1,201.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,091.84 |
*price indicative
- RS Stock No.:
- 459-479
- Mfr. Part No.:
- MP500C-SRU
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 1 | |
| Maximum Opening Time | 30s | |
| Supply Voltage | 24V | |
| Power Rating | 30W | |
| Actuator Type | Electric | |
| Function | Single Acting | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Number of Ports Supported 1 | ||
Maximum Opening Time 30s | ||
Supply Voltage 24V | ||
Power Rating 30W | ||
Actuator Type Electric | ||
Function Single Acting | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LV
The Schneider Electric SpaceLogic Actuator for PIBCV Valves features multi-signal control with a spring return mechanism (UP Open Valve) for precise regulation. Operating at 24Vac/dc, it delivers 500N force for reliable performance. Equipped with a terminal block connection, it ensures easy installation and integration. With an IP54 rating, it provides protection against dust and water ingress.
Spring Return function opens the valve upon power failure
Field selectable configuration
Related links
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 220V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 220V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 230V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting 230 V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
