Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage

Subtotal (1 unit)*

$1,911.40

(exc. GST)

$2,102.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,911.40

*price indicative

RS Stock No.:
459-467
Mfr. Part No.:
MF40-24F
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Ports Supported

1

Product Type

Valve Actuator

Supply Voltage

24V

Power Rating

4W

Actuator Type

Electric

Function

Double Acting

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The Schneider Electric 24V 40Nm motor operates with a 3-point TOR (On/Off) signal and is designed for the VF208 butterfly valve, ensuring precise control and reliable system performance.

Product destination is butterfly valves

Rotating control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy