Schneider Electric Electric Valve Actuator - Actuator, 24V ac Supply Voltage
- RS Stock No.:
- 922-155
- Mfr. Part No.:
- 8800231030
- Brand:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
$858.93
(exc. GST)
$944.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $858.93 |
*price indicative
- RS Stock No.:
- 922-155
- Mfr. Part No.:
- 8800231030
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Supply Voltage | 24V ac | |
| Power Rating | 30VA | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Supply Voltage 24V ac | ||
Power Rating 30VA | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Schneider Electric Actuator is an electric device designed to control globe valves with precision. It utilises a brushless DC motor to provide reliable and efficient operation in various environmental conditions.
Rated supply voltage of 24 V AC/DC ensures compatibility with a range of systems
Actuator offers a stroke length of 9 to 32 mm for versatile application
With an automatic reset control type, it guarantees dependable functionality
Designed for a duty cycle of 20%, it supports extended operation
- RS Stock No. 0922161
- Mfr. Part No. 8800500000
Each
$2,691.30
- RS Stock No. 0922260
- Mfr. Part No. 8900104000
Each
$4,786.66
- RS Stock No. 0922158
- Mfr. Part No. 8800441000
Each
$1,993.14
- RS Stock No. 0922159
- Mfr. Part No. 8800450000
Each
$1,300.60











