SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- RS Stock No.:
- 766-275
- Mfr. Part No.:
- AVM322SF132
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$1,198.10
(exc. GST)
$1,317.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,198.10 |
*price indicative
- RS Stock No.:
- 766-275
- Mfr. Part No.:
- AVM322SF132
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 6s | |
| Supply Voltage | 24V | |
| Power Rating | 2W | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | EN ISO 12100 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Maximum Opening Time 6s | ||
Supply Voltage 24V | ||
Power Rating 2W | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals EN ISO 12100 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION actuator is designed for efficient operation of 2- and 3-way valves in ventilation and Air conditioning units, ensuring precise valve control and energy efficiency.
BLDC motor offers high energy efficiency with minimal operating noise
Low operating noise levels ensure a quieter environment during operation
Automatic adaptation capabilities to valve stroke between 8 and 20 mm
Integrated forced operation feature enhances operational flexibility
Related links
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24V ac/dc Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- RS PRO Power Cord, 2m
