Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- RS Stock No.:
- 639-286
- Mfr. Part No.:
- SAT31.51 / S55158-A120
- Brand:
- Siemens
Subtotal (1 unit)*
$953.75
(exc. GST)
$1,049.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $953.75 |
*price indicative
- RS Stock No.:
- 639-286
- Mfr. Part No.:
- SAT31.51 / S55158-A120
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Closing Time | 15s | |
| Supply Voltage | 230V | |
| Power Rating | 2.4W | |
| Actuator Type | Electric | |
| Standards/Approvals | UL, EN60730-x, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Closing Time 15s | ||
Supply Voltage 230V | ||
Power Rating 2.4W | ||
Actuator Type Electric | ||
Standards/Approvals UL, EN60730-x, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Electromotoric Actuator is engineered for high-precision applications with 300 N of force and a 5.5 mm stroke. It operates on AC 230 V, ensuring compatibility with industrial power sources. The actuator is optimized for fast response, providing a quick 8-second cycle time to meet the demands of rapid motion systems. Its 3P configuration guarantees reliable and efficient performance, even in challenging environments.
Position and status indication
CE and UKCA compliant
RoHS compliant
Related links
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
