Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 639-295
- Mfr. Part No.:
- SAV81.00 / S55150-A111
- Brand:
- Siemens
Subtotal (1 unit)*
$1,895.67
(exc. GST)
$2,085.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,895.67 |
*price indicative
- RS Stock No.:
- 639-295
- Mfr. Part No.:
- SAV81.00 / S55150-A111
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Closing Time | 120s | |
| Supply Voltage | 24V | |
| Power Rating | 4W | |
| Actuator Type | Electric | |
| Standards/Approvals | EAC, UL, EN60730-x | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Closing Time 120s | ||
Supply Voltage 24V | ||
Power Rating 4W | ||
Actuator Type Electric | ||
Standards/Approvals EAC, UL, EN60730-x | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Electromotoric Actuator offers powerful actuation with 1600 N of force, making it ideal for industrial applications requiring high force and precise movement. It supports both AC and DC 24 V power supplies, providing flexibility for various system configurations. The actuators design ensures reliable, consistent performance even in demanding operational environments. Its high efficiency and durability make it a perfect choice for applications where strength and flexibility are key.
Durable construction
Robust design
RoHS compliant
Related links
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Bi-Directional, 24V Supply Voltage
- Siemens Electric Valve Actuator - Electromechanical, 24V dc Supply Voltage
