SAUTER REGULATION 2 Port Ball Valve, DN 20 Pipe Size, 40 bar
- RS Stock No.:
- 766-464
- Mfr. Part No.:
- VKAI020F300
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
$131.04
(exc. GST)
$144.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.04 |
*price indicative
- RS Stock No.:
- 766-464
- Mfr. Part No.:
- VKAI020F300
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 20 | |
| Product Type | Ball Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 20 | ||
Product Type Ball Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION two-way regulating ball valve is designed for precise control of cold and hot water in HVAC systems, ensuring outstanding energy efficiency and minimal leakage.
Equal-percentage ball valve characteristic enables efficient flow control
Constructed with DZR cast brass for enhanced durability and resistance to dezincification
Features a large sliding surface spindle with a PTFE glide ring, ensuring low torque operation
Water-tight performance exceeds EN 60534-4 L/1 class requirements
Available with various actuator compatibility for tailored operation
- RS Stock No. 0766221
- Mfr. Part No. VKR020F320-FF
Each
$132.97
- RS Stock No. 0766219
- Mfr. Part No. VKR020F300-FF
Each
$132.97
- RS Stock No. 0766242
- Mfr. Part No. VKRA020F310
Each
$162.74
- RS Stock No. 0766243
- Mfr. Part No. VKRA020F320
Each
$162.74
Related links
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- RS PRO Power Cord, 2m












