Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 639-313
- Mfr. Part No.:
- SFA71/18 / BPZ:SFA71/18
- Brand:
- Siemens
Subtotal (1 unit)*
$214.98
(exc. GST)
$236.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.98 |
*price indicative
- RS Stock No.:
- 639-313
- Mfr. Part No.:
- SFA71/18 / BPZ:SFA71/18
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 2 | |
| Maximum Closing Time | 10s | |
| Supply Voltage | 24V | |
| Actuator Type | Electric | |
| Standards/Approvals | UL, EAC, EN60730-x | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 2 | ||
Maximum Closing Time 10s | ||
Supply Voltage 24V | ||
Actuator Type Electric | ||
Standards/Approvals UL, EAC, EN60730-x | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Siemens Electromotoric Actuator designed to provide precise motion control for automation and industrial applications. This actuator is ideal for tasks that require accurate positioning and smooth operation. Powered by AC 24 V, it operates efficiently and is suitable for integration into systems that demand reliable and consistent actuator performance. Its compact, durable design ensures long-lasting functionality in various industrial environments.
Manual adjustment
RoHS compliant
Durable construction
Related links
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Hammers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Insertion & Extraction Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
