SMC ISE2 Series Pressure Switch -101 kPa 0 kPa

Subtotal (1 unit)*

$237.33

(exc. GST)

$261.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.33

*price indicative

RS Stock No.:
281-0741
Mfr. Part No.:
ISE20A-T-M5-J
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Switch

Maximum Pressure Measurement

0kPa

Minimum Pressure Measurement

-101kPa

Accuracy

2 %

Analogue Output

1 to 5 V, 4 to 20 mA

Maximum Supply Voltage

24V

Series

ISE2

Standards/Approvals

RoHS

Maximum Operating Temperature

60°C

Mount Type

Screw

The SMC pressure switch is a compact, positive pressure switch compatible with ZX or ZR vacuum systems, offering a quick 10ms response time and easy wiring with a plug connector option.

RoHS compliant

Improved operability