SMC Pressure Switch -1.01 bar
- RS Stock No.:
- 233-7519
- Mfr. Part No.:
- ZSE1-01-19C
- Brand:
- SMC
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$346.30
(exc. GST)
$380.93
(inc. GST)
Units | Per unit |
---|---|
1 + | $346.30 |
- RS Stock No.:
- 233-7519
- Mfr. Part No.:
- ZSE1-01-19C
- Brand:
- SMC
Related links
- SMC Pressure Switch -1.01 bar
- SMC Pressure Switch 1.01 bar
- SMC Pressure Switch, IP40 0 kPa
- SMC Pressure Switch, M5, M5 X 0.8 T1, NPTF1/8, R(PT)1/8 -101kPa to 2 bar
- SMC PNP Open Collector 2 Outputs + Analogue Voltage Pressure...
- SMC PNP Open Collector 1 Output Pressure Switch, R 1/8 0bar to -1.01 bar
- SMC Pressure Sensor 1.01 bar
- SMC Pressure Switch 10 bar