SMC Pressure Switch 0.1 MPa to 0.7 MPa
- RS Stock No.:
- 255-2885
- Mfr. Part No.:
- IS10M-60-6L-D
- Brand:
- SMC
Subtotal (1 unit)*
$259.24
(exc. GST)
$285.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.24 |
*price indicative
- RS Stock No.:
- 255-2885
- Mfr. Part No.:
- IS10M-60-6L-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 0.1MPa | |
| Current | 20mA | |
| Switch Output | PNP, NPN | |
| Suitable Medias | Air | |
| Mount Type | Bracket | |
| Voltage | 100V | |
| Series | AC | |
| Maximum Operating Pressure | 0.7 MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Hazardous Area Certification | No | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 0.1MPa | ||
Current 20mA | ||
Switch Output PNP, NPN | ||
Suitable Medias Air | ||
Mount Type Bracket | ||
Voltage 100V | ||
Series AC | ||
Maximum Operating Pressure 0.7 MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Hazardous Area Certification No | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- JP
SMC Series AC Pressure Switch, 20mA Current, 100V Voltage - IS10M-60-6L-D
This pressure switch senses pneumatic pressure in Air systems and converts it to an electrical output for control and monitoring tasks. It is intended for industrial automation environments where compact, low-current signalling is required and is mounted via a bracket for stable installation.
Features & Benefits
• Switches up to 0.7 MPa to support high-pressure pneumatic circuits
• Operates between -5 to 60°C enabling varied thermal conditions
• Accepts 100V supply for integration with common control voltages
• Low current draw of 20 mA reduces load on control electronics
• Selectable PNP or NPN output for flexible wiring arrangements
• IP40 enclosure offering Basic protection in controlled environments
• Operates between -5 to 60°C enabling varied thermal conditions
• Accepts 100V supply for integration with common control voltages
• Low current draw of 20 mA reduces load on control electronics
• Selectable PNP or NPN output for flexible wiring arrangements
• IP40 enclosure offering Basic protection in controlled environments
Applications
• Suitable for detection of supply pressure in pneumatic tooling
• Ideal for integration with PLC inputs in factory automation
• Used with Air preparation units for system pressure monitoring
• Can be used for sequencing valves in machine control panels
• Suitable for electrical and mechanical test rigs requiring pressure feedback
• Ideal for integration with PLC inputs in factory automation
• Used with Air preparation units for system pressure monitoring
• Can be used for sequencing valves in machine control panels
• Suitable for electrical and mechanical test rigs requiring pressure feedback
What mounting options are available for secure installation?
It is designed for bracket mounting to provide a rigid, repeatable fixing point for panel or frame attachment.
Which media can be measured safely with this device?
The sensor is specified for use with Air and should be operated only with compatible clean, dry pneumatic media.
How does the electrical Interface accommodate different control systems?
Outputs can be configured as either PNP or NPN, allowing direct connection to sinking or sourcing inputs on controllers.
What environmental limits must I observe for reliable operation?
The unit must be used within an ambient temperature range of -5 to 60°C and in environments suited to an IP40 protection level.
Related links
- SMC Pressure Switch 0.1 MPa to 0.7 MPa
- SMC Pressure Switch 0.1 MPa to 1 Mpa
- SMC Pressure Switch 0.1 MPa to 6 bar
- SMC Pressure Switch 1 bar to 0.7 MPa
- SMC Pressure Switch, 0.1MPa to 0.7 MPa
- SMC Pressure Switch SPDT 0.1 MPa to 0.7 MPa
- SMC Pressure Switch 1 bar to 6 bar
- SMC Pressure Switch 1A 0.1 MPa to 0.7 Mpa
