SMC Pressure Switch 0.1 MPa to 0.7 MPa

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
255-2884
Mfr. Part No.:
IS10M-50-6L-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Switch

Minimum Operating Pressure

0.1MPa

Switch Output

NPN, PNP

Current

20mA

Suitable Medias

Air

Mount Type

Bracket

Voltage

100V

Series

AC

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

IP Rating

IP40

Hazardous Area Certification

No

COO (Country of Origin):
JP

SMC Series AC Pressure Switch, 20mA Current, 100V Voltage - IS10M-50-6L-D


This pressure switch provides a Compact means of monitoring and controlling pneumatic pressure in Air systems within industrial settings. Designed for bracket mounting, it delivers electrical switching outputs compatible with common control architectures and is intended for use outside hazardous zones.

Features & Benefits


• Supports both NPN and PNP outputs for flexible interfacing
• Operates up to 0.7 MPa enabling high-precision pressure control
• Handles supply voltages up to 100V for broad system compatibility
• Rated current 20 mA for low-power signalling applications
• Serviceable across -5 to 60 °C for varied ambient conditions
• IP40 enclosure permits indoor installation in controlled environments

Applications


• Suitable for monitoring compressed-Air lines in automation cells
• Ideal for integration with electronic control panels in manufacturing
• Used for pneumatic actuator feedback in mechanical systems
• Can be used for pressure detection on laboratory Air supplies
• Suitable for signal generation in pneumatic sequencing equipment

What media can it detect and control?


It is specified for use with Air only, making it suitable where clean compressed Air is the sensing medium.

Is it appropriate for hazardous-area installations?


No, it lacks hazardous-area certification and should only be installed in non-hazardous locations.

How is it physically mounted within a system?


The unit is intended to be fixed using a bracket mount to provide stable positioning adjacent to the pressure source.

What temperature range can it operate within reliably?


The device is rated for operation from -5 to 60 °C, permitting use in most indoor industrial environments that remain within that ambient range.

What protection against ingress does it offer?


It carries an IP40 rating, offering protection against solid objects greater than 1mm but not against water ingress.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy