Festo Pneumatic Sensor Male 2 x Relative Pressure
- RS Stock No.:
- 202-3307
- Mfr. Part No.:
- SDE3-D10D-B-HQ4-2P-M12
- Brand:
- Festo
Subtotal (1 unit)*
$553.15
(exc. GST)
$608.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $553.15 |
*price indicative
- RS Stock No.:
- 202-3307
- Mfr. Part No.:
- SDE3-D10D-B-HQ4-2P-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Sensor | |
| Accuracy | 2 %FS | |
| Switch Output | 2 x PNP | |
| Connection Gender | Male | |
| Mount Type | Top Hat Rail, Through Hole | |
| Pressure Type | 2 x Relative Pressure | |
| Electrical Connection Type | Plug | |
| Analogue Output | 4-20 mA | |
| Connection Thread Size | M12 | |
| Minimum Set Pressure | 0bar | |
| Series | SDE3 | |
| Maximum Set Pressure | 10bar | |
| Connection Thread Standard | EN 60947-5-2 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RCM c UL us (OL) CE | |
| Height | 41mm | |
| Depth | 75.1mm | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Sensor | ||
Accuracy 2 %FS | ||
Switch Output 2 x PNP | ||
Connection Gender Male | ||
Mount Type Top Hat Rail, Through Hole | ||
Pressure Type 2 x Relative Pressure | ||
Electrical Connection Type Plug | ||
Analogue Output 4-20 mA | ||
Connection Thread Size M12 | ||
Minimum Set Pressure 0bar | ||
Series SDE3 | ||
Maximum Set Pressure 10bar | ||
Connection Thread Standard EN 60947-5-2 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RCM c UL us (OL) CE | ||
Height 41mm | ||
Depth 75.1mm | ||
Width 20mm | ||
- COO (Country of Origin):
- BG
The Festo pressure sensor SDE3-D10D-B-HQ4-2P-M12 Authorisation (* RCM Mark, * c UL us - Recognized (OL)), CE mark (see declaration of conformity) to EU directive for EMC.
Materials note (* Free of copper and PTFE, * Conforms to RoHS)
Measured variable 2 x relative pressure
Measurement method Piezoresistive pressure sensor with display
- RS Stock No. 2023275
- Mfr. Part No. SDE3-D10D-B-FQ4-2P-M8
Each
$511.53
- RS Stock No. 2023201
- Mfr. Part No. SDE3-D10S-B-FQ4-2P-M8
Each
$514.34
- RS Stock No. 1752187
- Mfr. Part No. SPTW-B2R-G14-A-M12
Each
$356.64
- RS Stock No. 1752189
- Mfr. Part No. SPTW-P16R-G14-A-M12
Each
$356.64
Related links
- Festo Pneumatic Sensor Male 2 x Relative Pressure
- Festo Pressure Sensor, IP65 10 bar 30V dc 50 °C
- Festo Pneumatic Sensor 30 V dc 50 °C
- Festo Pneumatic Sensor Male Differential Pressure
- Festo Pressure Sensor, IP65 -1 bar 30V dc 50 °C
- Festo Pneumatic Sensor Male Relative Pressure
- Festo Pneumatic Sensor 30 V dc 50 °C
- Festo Pneumatic Sensor 30 V dc 50 °C











