Intersil ISL3178EIBZ-T7A Line Transceiver, Differential, 8-Pin SOIC
- RS Stock No.:
- 121-7258
- Mfr. Part No.:
- ISL3178EIBZ-T7A
- Brand:
- Intersil
This image is representative of the product range
Add 65 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.94
(exc. GST)
$28.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 290 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $5.188 | $25.94 | - |
| 65 - 120 | $5.064 | $25.32 | 2% |
| 125 + | $4.99 | $24.95 | 3% |
*price indicative
- RS Stock No.:
- 121-7258
- Mfr. Part No.:
- ISL3178EIBZ-T7A
- Brand:
- Intersil
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 4mA | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Propagation Delay Time @ CL | 1500ns | |
| Maximum Low Level Output Current | 4mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 3.05mm | |
| Series | ISL317 | |
| Width | 4.9mm | |
| Standards/Approvals | RS-485, IEC61000, RS-422, RoHS | |
| Automotive Standard | No | |
| Supply Current | 800μA | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 4mA | ||
Maximum Supply Voltage 3.6V | ||
Maximum Propagation Delay Time @ CL 1500ns | ||
Maximum Low Level Output Current 4mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 3.05mm | ||
Series ISL317 | ||
Width 4.9mm | ||
Standards/Approvals RS-485, IEC61000, RS-422, RoHS | ||
Automotive Standard No | ||
Supply Current 800μA | ||
RS-485 Line Drivers and Receivers, Intersil
RS-485 Line Drivers and Receivers
Related links
- Intersil Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL3179EFBZ-T7A Line Transceiver 8-Pin SOIC
- Intersil ISL3158EIBZ-T7A Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL32432EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32601EFBZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32603EFUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32455EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32601EFUZ-T7A Line Transceiver 8-Pin MSOP
