Festo Pneumatic Sensor, M8 0bar to 10bar
- RS Stock No.:
- 202-3275
- Mfr. Part No.:
- SDE3-D10D-B-FQ4-2P-M8
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$481.77
(exc. GST)
$529.95
(inc. GST)
Units | Per unit |
---|---|
1 + | $481.77 |
- RS Stock No.:
- 202-3275
- Mfr. Part No.:
- SDE3-D10D-B-FQ4-2P-M8
- Brand:
- Festo
Related links
- Festo Pneumatic Sensor, M8 0bar to 10bar
- Festo Pneumatic Sensor, M12 0bar to 10bar
- Festo Pneumatic Sensor, M8 0bar to -1 bar
- Festo Pneumatic Sensor, M8 0bar to 2 bar
- Festo Pressure Sensor, 30V dc, IP65 10bar
- Pressure Sensor, 15 - 30V dc, IP65 2 bar
- Pressure Sensor, 15 - 30V dc, IP65 -1 bar
- Festo Pneumatic Sensor, M12 0bar to 6 bar