Festo Pneumatic Sensor Male Relative Pressure

Subtotal (1 unit)*

$514.34

(exc. GST)

$565.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$514.34

*price indicative

RS Stock No.:
202-3201
Mfr. Part No.:
SDE3-D10S-B-FQ4-2P-M8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Sensor

Accuracy

2 %FS

Switch Output

2 x PNP

Mount Type

Panel

Pressure Type

Relative Pressure

Connection Gender

Male

Electrical Connection Type

Cable with Plug

Connection Thread Size

M8

Analogue Output

4-20 mA

Series

SDE3

Minimum Set Pressure

0bar

Maximum Set Pressure

10bar

Connection Thread Standard

EN 60947-5-2

Maximum Operating Temperature

50°C

Depth

74mm

Width

27.4mm

Standards/Approvals

RCM CE to EU for EMC

Height

37mm

COO (Country of Origin):
BG
The Festo pressure sensor SDE3-D10S-B-FQ4-2P-M8 With M8 plug version. It has authorisation RCM Mark, CE mark (see declaration of conformity) to EU directive for EMC.

Materials note (* Free of copper and PTFE, * Conforms to RoHS)

Measured variable Relative pressure

Measurement method Piezoresistive pressure sensor with display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy