Festo Pneumatic Sensor Male Differential Pressure
- RS Stock No.:
- 202-3274
- Mfr. Part No.:
- SDE3-D10Z-B-FQ4-2P-M8
- Brand:
- Festo
Subtotal (1 unit)*
$563.18
(exc. GST)
$619.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $563.18 |
*price indicative
- RS Stock No.:
- 202-3274
- Mfr. Part No.:
- SDE3-D10Z-B-FQ4-2P-M8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Sensor | |
| Accuracy | 2 %FS | |
| Switch Output | 2 x PNP | |
| Electrical Connection Type | Cable with Plug | |
| Connection Gender | Male | |
| Pressure Type | Differential Pressure | |
| Mount Type | Panel | |
| Connection Thread Size | M8 | |
| Analogue Output | 4-20 mA | |
| Series | SDE3-D10Z-B-FQ4-2P-M8 | |
| Minimum Set Pressure | 0bar | |
| Maximum Set Pressure | 10bar | |
| Connection Thread Standard | M8 x 1 | |
| Maximum Operating Temperature | 50°C | |
| Width | 27.4mm | |
| Depth | 74mm | |
| Height | 37mm | |
| Standards/Approvals | RCM, CE | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Sensor | ||
Accuracy 2 %FS | ||
Switch Output 2 x PNP | ||
Electrical Connection Type Cable with Plug | ||
Connection Gender Male | ||
Pressure Type Differential Pressure | ||
Mount Type Panel | ||
Connection Thread Size M8 | ||
Analogue Output 4-20 mA | ||
Series SDE3-D10Z-B-FQ4-2P-M8 | ||
Minimum Set Pressure 0bar | ||
Maximum Set Pressure 10bar | ||
Connection Thread Standard M8 x 1 | ||
Maximum Operating Temperature 50°C | ||
Width 27.4mm | ||
Depth 74mm | ||
Height 37mm | ||
Standards/Approvals RCM, CE | ||
- COO (Country of Origin):
- BG
The Festo pressure sensor SDE3-D10Z-B-FQ4-2P-M8 With M8 plug version. Authorisation RCM Mark, CE mark (see declaration of conformity) to EU directive for EMC.th display
Materials note (* Free of copper and PTFE, * Conforms to RoHS)
Measured variable Differential pressure
Measurement method Piezoresistive pressure sensor with display
- RS Stock No. 2023262
- Mfr. Part No. SDE3-D10Z-B-HQ4-2P-M8
Each
$449.07
- RS Stock No. 2023201
- Mfr. Part No. SDE3-D10S-B-FQ4-2P-M8
Each
$514.34
- RS Stock No. 1752187
- Mfr. Part No. SPTW-B2R-G14-A-M12
Each
$356.64
- RS Stock No. 1752191
- Mfr. Part No. SPTW-P10R-G14-VD-M12
Each
$356.64
Related links
- Festo Pneumatic Sensor Male Differential Pressure
- Festo Pneumatic Sensor Male Relative Pressure
- Festo Pneumatic Sensor Male 2 x Relative Pressure
- Festo Pneumatic Sensor 30 V dc 50 °C
- Festo Pneumatic Sensor 30 V dc 50 °C
- Festo Pressure Sensor, IP65 -1 bar 30V dc 50 °C
- Festo Pressure Sensor, IP65 2 bar 30V dc 50 °C
- Festo Pressure Sensor, IP67 10 bar 30V dc 50 °C












