Pressure Sensor, 15 - 30V dc, IP65 -1 bar
- RS Stock No.:
- 288-8216
- Mfr. Part No.:
- SDE3-V1Z-B-FQ4-2P-M8
- Brand:
- Festo
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$369.71
(exc. GST)
$406.68
(inc. GST)
Units | Per unit |
---|---|
1 + | $369.71 |
- RS Stock No.:
- 288-8216
- Mfr. Part No.:
- SDE3-V1Z-B-FQ4-2P-M8
- Brand:
- Festo
Related links
- Pressure Sensor, 15 - 30V dc, IP65 -1 bar
- Pressure Sensor, 15 - 30V dc, IP65 2 bar
- Festo Pneumatic Sensor, M8 0bar to -1 bar
- Pressure Sensor, 15 - 30V dc, IP67 6 bar
- Pressure Sensor, 15 - 30V dc, IP65 10 bar
- Festo Pneumatic Sensor, M8 0bar to 2 bar
- Pressure Sensor, 15 - 30V dc, IP67 10 bar
- Festo Pressure Sensor, 30V dc, IP65 0 bar