Festo Pneumatic Sensor Male Relative Pressure

Subtotal (1 unit)*

$356.64

(exc. GST)

$392.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$356.64

*price indicative

RS Stock No.:
175-2191
Mfr. Part No.:
SPTW-P10R-G14-VD-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Sensor

Accuracy

± 0.5% FS

Mount Type

Screw

Pressure Type

Relative Pressure

Electrical Connection Type

M 8 Connector

Connection Gender

Male

Connection Thread Size

M8

Analogue Output

4-20 mA

Minimum Set Pressure

0bar

Series

SPTW

Maximum Set Pressure

16bar

Maximum Operating Temperature

80°C

Width

64.8mm

Depth

25mm

Height

40mm

Standards/Approvals

EN

RoHS Status: Exempt

COO (Country of Origin):
DE

Festo Pneumatic Sensor


The Festo SPTW is a pressure transmitter pneumatic sensor. The 4-pin pressure transmitter is a metal thin-film pressure sensor used with operating mediums such as compressed air, fluid media and gas. The operating pressure ranges between 0bar to 10bar. It has a housing made from high alloy stainless steel, PA and VMQ.

Features and Benefits


• Operating temperature ranges between 0°C and 80°C

• Relative input pressure G1/4 ports

• Very high corrosion stress

• Operating voltage ranges between 14VDC and 30VDC

• Analogue output ranges between 0.1V and 10V

• Plug M12x1

Applications


• Food and packaging sector

• Energy chain and robots

• Medical equipment

• Automation industry

Certifications


• IP67 rated

• ISO 8573­1:2010

• cULus listed (OL)

• C-Tick

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy