Festo Pressure Sensor, 30V dc, IP65 10bar
- RS Stock No.:
- 175-4655
- Mfr. Part No.:
- SDE3-D10S-B-HQ4-2P-M8
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$382.94
(exc. GST)
$421.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $382.94 |
- RS Stock No.:
- 175-4655
- Mfr. Part No.:
- SDE3-D10S-B-HQ4-2P-M8
- Brand:
- Festo
Related links
- Festo Pressure Sensor, 30V dc, IP65 10bar
- Festo Pressure Sensor, 30V dc, IP65 0 bar
- Festo Pressure Sensor, 30V dc, IP65 0bar
- Festo Pneumatic Sensor, M8 0bar to 10bar
- Pressure Sensor, 15 - 30V dc, IP65 2 bar
- Pressure Sensor, 15 - 30V dc, IP65 10 bar
- Pressure Sensor, 15 - 30V dc, IP65 -1 bar
- Festo Pneumatic Sensor, M8 0bar to -1 bar