Festo Pneumatic Sensor Male Relative Pressure
- RS Stock No.:
- 175-2192
- Mfr. Part No.:
- SPTW-P16R-G14-VD-M12
- Brand:
- Festo
Subtotal (1 unit)*
$350.43
(exc. GST)
$385.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $350.43 |
*price indicative
- RS Stock No.:
- 175-2192
- Mfr. Part No.:
- SPTW-P16R-G14-VD-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Sensor | |
| Accuracy | ±1% FS | |
| Switch Output | PNP/NPN | |
| Mount Type | Threaded | |
| Pressure Type | Relative Pressure | |
| Connection Gender | Male | |
| Electrical Connection Type | M 12 Connector | |
| Connection Thread Size | G 1/4 | |
| Analogue Output | 4-20 mA | |
| Minimum Set Pressure | 0bar | |
| Series | SPTW | |
| Maximum Set Pressure | 16bar | |
| Connection Thread Standard | ISO 228-1 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN | |
| Depth | 25mm | |
| Height | 40mm | |
| Width | 64.8mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Sensor | ||
Accuracy ±1% FS | ||
Switch Output PNP/NPN | ||
Mount Type Threaded | ||
Pressure Type Relative Pressure | ||
Connection Gender Male | ||
Electrical Connection Type M 12 Connector | ||
Connection Thread Size G 1/4 | ||
Analogue Output 4-20 mA | ||
Minimum Set Pressure 0bar | ||
Series SPTW | ||
Maximum Set Pressure 16bar | ||
Connection Thread Standard ISO 228-1 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN | ||
Depth 25mm | ||
Height 40mm | ||
Width 64.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Festo Pneumatic Sensor
The Festo SPTW is a pressure transmitter pneumatic sensor. The 4-pin pressure transmitter is a metal thin-film pressure sensor used with operating mediums such as compressed air, fluid media and gas. The operating pressure ranges between 0bar to 16bar. It has a housing made from high alloy stainless steel, PA and VMQ.
Features and Benefits
• Operating temperature ranges between 0°C and 80°C
• Relative input pressure G1/4 ports
• Very high corrosion stress
• Operating voltage ranges between 14VDC and 30VDC
• Analogue output ranges between 0.1V and 10V
• Plug M12x1
Applications
• Food and packaging sector
• Energy chain and robots
• Medical equipment
• Automation industry
Certifications
• IP67 rated
• ISO 85731:2010
• cULus listed (OL)
• C-Tick
- RS Stock No. 2023201
- Mfr. Part No. SDE3-D10S-B-FQ4-2P-M8
Each
$514.34
- RS Stock No. 1752187
- Mfr. Part No. SPTW-B2R-G14-A-M12
Each
$356.64
- RS Stock No. 2023268
- Mfr. Part No. SDE5-D10-NF-Q6-V-M8
Each
$213.82
- RS Stock No. 1752191
- Mfr. Part No. SPTW-P10R-G14-VD-M12
Each
$356.64
Related links
- Festo Pneumatic Sensor Male Relative Pressure
- Festo Pressure Sensor IP67, IP65 2 bar 30V dc 80 °C
- Festo Pneumatic Sensor Male 2 x Relative Pressure
- Festo Pressure Sensor, IP65 25 bar 30V dc 80 °C
- Festo Pressure Sensor, IP67 50 bar 30V dc
- Festo Pressure Sensor, IP67 6 bar 30V dc 80 °C
- Festo Pressure Sensor, IP65 10 bar 30V dc 80 °C
- Festo Pressure Sensor IP65 100 bar 30V dc 80 °C












