Festo Pressure Sensor, 20 - 30V dc, IP65, IP67 2 bar
- RS Stock No.:
- 288-8142
- Mfr. Part No.:
- SPAU-P2R-W-G18FD-L-PNLK-PNVBA-M8U
- Brand:
- Festo
Price (ex. GST) Each
$259.85
(exc. GST)
$285.83
(inc. GST)
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $259.85 |
- RS Stock No.:
- 288-8142
- Mfr. Part No.:
- SPAU-P2R-W-G18FD-L-PNLK-PNVBA-M8U
- Brand:
- Festo
Related links
- Festo Pressure Sensor, 20 - 30V dc, IP65, IP67 6 bar
- Festo Pressure Sensor, 20 - 30V dc, IP67 1 bar
- Festo Pressure Sensor ISO8573-1:2010, 30V dc, IP65, IP67 0 bar
- Festo Pressure Sensor, 30V dc, IP65, IP67 0bar
- Festo Pressure Sensor, 30V dc, IP65, IP67 10bar
- Festo Pressure Sensor 15bar, 30V dc, IP65, IP67 10bar
- Festo Pressure Sensor, 20 - 30V dc, IP65, IP67 16 bar
- Festo Pressure Sensor, 20 - 30V dc, IP67 10 bar