SMC Pressure Switch 0.1 MPa to 10 bar

Subtotal (1 unit)*

$181.08

(exc. GST)

$199.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.08

*price indicative

RS Stock No.:
456-871
Mfr. Part No.:
ISE20A-X-M5-J
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Switch

Minimum Operating Pressure

0.1MPa

Switch Output

2 Output (NPN/PNP)

Current

25mA

Suitable Medias

Non-Corrosive Gas, Gas, Air

Mount Type

Panel, Bracket

Pressure Type

Positive Pressure

Series

ISE20A

Maximum Operating Pressure

10 bar

Port Gender

Male/Female

Maximum Operating Temperature

50°C

Standards/Approvals

CSA, RoHS, CE, UL

Hazardous Area Certification

No

IP Rating

IP40

LED Indicator

Yes

COO (Country of Origin):
JP
The SMC ISE2 series Digital pressure switch is a compact pressure switch for positive pressure and can be integrated with ZX or ZR vacuum systems. The ISE2 series pressure switch has a quick response time of 10mS and the plug connector option makes wiring easy and simple.

RoHS compliant

Easy screen switching

Compact and lightweight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy