SMC Pressure Switch 0.1 MPa to 10.5 bar

Subtotal (1 unit)*

$358.42

(exc. GST)

$394.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$358.42

*price indicative

RS Stock No.:
458-520
Mfr. Part No.:
ZSE20B-T-M5-W
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Switch

Minimum Operating Pressure

0.1MPa

Port Size

Rc 1/8 in

Current

25mA

Switch Output

1 Output (NPN/PNP)

Suitable Medias

Gas, Non-Corrosive Gas, Air

Pressure Type

Positive Pressure

Mount Type

Bracket, Panel

Voltage

24V

Series

ZSE20B-L

Maximum Operating Pressure

10.5 bar

Port Gender

Female

Maximum Operating Temperature

50°C

Standards/Approvals

CE, UL, RoHS, CSA

IP Rating

IP65

Hazardous Area Certification

No

LED Indicator

Yes

COO (Country of Origin):
JP
The SMC High-Precision Digital Pressure Switch ZSE20B(F)-L/ISE20B-L features a 2-byte input for process data length. It operates with a transmission speed of COM2 (38.4 kbps) and offers a minimum cycle time of 2.3 ms for quick and accurate pressure measurements.

IO-Link version V1.1

IO-Link port type Class A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy