Pressure Sensor 1.5MPa, 24V dc, IP40 10 bar
- RS Stock No.:
- 288-6938
- Mfr. Part No.:
- ISE20A-Y-M5-J
- Brand:
- SMC
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$174.09
(exc. GST)
$191.50
(inc. GST)
Units | Per unit |
---|---|
1 + | $174.09 |
- RS Stock No.:
- 288-6938
- Mfr. Part No.:
- ISE20A-Y-M5-J
- Brand:
- SMC
Related links
- SMC Pressure Switch 10 bar
- SMC Pressure Sensor 10 bar
- SMC Pressure Switch 1.5MPa, 12 → 24V dc, IP40 10 bar
- Pressure Sensor 1.5MPa, 12 → 24V dc, IP67 10 bar
- SMC Pressure Sensor 1.5MPa, 12 → 24V dc, IP40 1 MPa
- SMC Pressure Sensor, 24V, IP40 10 bar
- Festo Pressure Sensor, 10 - 30V dc, IP40 10 bar
- SMC Pressure Switch -0.1 → 0.45MPa, 12 → 24V dc, IP40 10 bar