Festo Vacuum Pump, 1.4 mm nozzle, -0.9 bar, CPV18-M1H-V140 series

Subtotal (1 unit)*

$657.50

(exc. GST)

$723.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$657.50

*price indicative

RS Stock No.:
203-9657
Mfr. Part No.:
CPV18-M1H-V140-1/4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Vacuum Pump

Maximum Vacuum Pressure

-0.9bar

Nozzle Diameter

1.4mm

Series

CPV18-M1H-V140

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, ISO8573-1:2010

Hazardous Area Certification

No

Outlet Port Size

1/4 in G

Model Number

185874

COO (Country of Origin):
DE
The Festo CPV series Vacuum generator is a through-hole mount with high vacuum ejector characteristic. The operating pressure is ranges between 3 bar to 8 bar.

Nominal size nozzle = 1.4 mm

Assembly position = any

Max. vacuum = 85 %

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy