Festo Vacuum Pump, 700 μm nozzle, -0.9 bar, CPV10 series
- RS Stock No.:
- 203-9653
- Mfr. Part No.:
- CPV10-M1H-VI70-2GLS-M7
- Brand:
- Festo
Subtotal (1 unit)*
$581.92
(exc. GST)
$640.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $581.92 |
*price indicative
- RS Stock No.:
- 203-9653
- Mfr. Part No.:
- CPV10-M1H-VI70-2GLS-M7
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | -0.9bar | |
| Nozzle Diameter | 700μm | |
| Series | CPV10 | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, ISO8573-1:2010 | |
| Model Number | 185865 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure -0.9bar | ||
Nozzle Diameter 700μm | ||
Series CPV10 | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, ISO8573-1:2010 | ||
Model Number 185865 | ||
- COO (Country of Origin):
- DE
Festo Vacuum Pump, 10 Bar Maximum Input Pressure, Through-Hole Mounting - CPV10-M1H-VI70-2GLS-M7
Looking for a Compact and sturdy generator to power your pneumatic circuit? Choose this vacuum pump from Festo. It weighs just 25g, so won't put unnecessary strain on your system. The die-cast aluminium housing is reliably corrosion-resistant and can withstand the demands of harsh industrial settings. As the pump has a wide operating pressure range between 2 and 8 bar, it's a versatile choice. The 0.7mm nozzle is compatible with a wide range of accessories, making it suitable for use with modular systems.
Features & Benefits
• M7 vacuum connection for easy configuration with standard vacuum hoses
• Through-hole mounting for quick and simple installation without the need for specialist tools
• Maximum vacuum pressure of -0.9 bar ensures quick and efficient evacuation
• Can be assembled in any position for added versatility
Applications
• Handling technology
• Conveyor equipment
• Packaging industry
• Sorting systems
Where are pneumatic systems used?
A pneumatic system is driven by compressed Air supplied through a network of pipes. Circuits like this are common in many of today's industrial processes, from assembly and production lines to construction machinery.
Related links
- Festo Electrical Linear Actuator -0.9 bar, CPV10-M1H-V70 series
- Festo Vacuum Pump -0.9 bar, CPV series
- Festo Vacuum Pump -0.9 bar, CPV18-M1H-VI140-2GLS-1/4 series
- Festo Vacuum Pump -0.9 bar, CPV18-M1H-V140 series
- Festo Vacuum Pump -0.9 bar, CPV14-M1H-V95 series
- Festo Pneumatic Solenoid Valve - 2 x 2/2-Way Monostable, Open Electric 7 mm CPV10-M1H-2OLS-2GLS-M7-B-EX Series
- Festo Vacuum Pump 4.4 bar 16.2 L/min, VN series
- Festo Vacuum Pump 8 bar 30.9 L/min, VN series
