Festo Vacuum Pump, 450 μm nozzle, 4.5 bar 6.2 L/min, VN series

Subtotal (1 unit)*

$135.70

(exc. GST)

$149.27

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$135.70

*price indicative

RS Stock No.:
204-0119
Mfr. Part No.:
VN-05-H-T3-PQ2-VA4-RQ2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Suction Flow

6.2L/min

Product Type

Vacuum Pump

Maximum Vacuum Pressure

4.5bar

Nozzle Diameter

450μm

Series

VN

Outlet Thread Standard

G 1/8

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Model Number

193516

COO (Country of Origin):
HU
The Festo VN series vacuum generator is standard and high vacuum. It nominal nozzle size is 0.45mm and its maximum operating pressure vacuum is 4.5 bar. Its pneumatic connection port 1 is QS-6 with through-hole mounting.

Ambient temperature 0 °C to 60 °C

Free of copper and PTFE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy