Festo Vacuum Pump, 450 μm nozzle, 8 bar 12 L/min, VN series

Subtotal (1 unit)*

$103.87

(exc. GST)

$114.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.87

*price indicative

RS Stock No.:
204-0132
Mfr. Part No.:
VN-05-N-T3-PI4-VI4-RI4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Suction Flow

12L/min

Product Type

Vacuum Pump

Maximum Vacuum Pressure

8bar

Nozzle Diameter

450μm

Series

VN

Inlet Thread Standard

G 1/8

Outlet Thread Standard

G 1/8

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Outlet Port Size

1/8 in G

Model Number

193627

COO (Country of Origin):
HU
The Festo VN series vacuum generator has in-line and high suction rate which has T shape with female thread. It nominal nozzle size is 0.45 mm and its maximum operating pressure vacuum is 8 bar. Its pneumatic connection G1/8 with through-hole mounting.

Ambient temperature 0 °C to 60 °C

Free of copper and PTFE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy