Festo Vacuum Pump, 1.4 mm nozzle, 8 bar 90 L/min, VN series
- RS Stock No.:
- 203-6291
- Mfr. Part No.:
- VN-14-L-T4-PI4-VI5-RI5
- Brand:
- Festo
Subtotal (1 unit)*
$123.86
(exc. GST)
$136.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $123.86 |
*price indicative
- RS Stock No.:
- 203-6291
- Mfr. Part No.:
- VN-14-L-T4-PI4-VI5-RI5
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 90L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | 8bar | |
| Nozzle Diameter | 1.4mm | |
| Series | VN | |
| Silencer | No | |
| Inlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Hazardous Area Certification | No | |
| Model Number | 193585 | |
| Outlet Port Size | 1/4 in G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 90L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure 8bar | ||
Nozzle Diameter 1.4mm | ||
Series VN | ||
Silencer No | ||
Inlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Hazardous Area Certification No | ||
Model Number 193585 | ||
Outlet Port Size 1/4 in G | ||
- COO (Country of Origin):
- HU
Festo Series VN Vacuum Pump, 90L/min Maximum Suction Flow, 8 Bar Maximum Vacuum Pressure - VN-14-L-T4-PI4-VI5-RI5, Numeric Part Number: 193585
This vacuum pump is a Compact device designed to generate and maintain negative pressure for industrial automation tasks. It is intended for use where controlled suction is required, operating within standard industrial temperature limits and compatible with common pneumatic connections.
Features and Benefits:
• Maximum suction flow 90 L/min delivers Rapid Air removal for cycle efficiency • Maximum vacuum pressure 8 bar supports Strong Hold and fast pick-up • Nozzle diameter 1.4mm enables precise vacuum-point control • Outlet port 1/4 in G permits direct connection to G-threaded pneumatic systems • Maximum operating temperature 60 °C allows use in warm process environments • RoHS compliance and ISO 8573-1:2010 alignment aid integration into regulated setups
Applications
• Suitable for pick-and-place end-of-arm tools in automation lines • Ideal for PCB handling during assembly and test operations • Used with pneumatic grippers in mechanical handling systems • Can be used for holding components during electronics inspection • Suitable for auxiliary vacuum duties in laboratory automation
What inlet connection standard does it use for piping compatibility?
It accepts a G-thread inlet to match common British and European pneumatic fittings.
Is the unit certified for hazardous-area installations?
No hazardous-area certification is provided, so it should not be used in classified explosive atmospheres.
What approvals indicate its suitability for particulate-sensitive applications?
It aligns with ISO 8573-1:2010 particulate standards and meets RoHS material restrictions.
Does it include an integrated silencing element for noise control?
There is no silencer fitted, so external noise-reduction measures may be required where low sound levels are needed.
Related links
- Festo Vacuum Pump 8 bar 90 L/min, VN series
- Festo Vacuum Pump 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump -0.88 bar 90 L/min, VN series
- Festo Vacuum Pump 5 bar 92.6 L/min, VN series
- Festo Vacuum Pump -0.88 bar 90 L/min, 6 mm series
- Festo Vacuum Pump -0.88 bar 92.6 L/min, VN series
- Festo Vacuum Pump 3.5 bar 48.8 L/min, VN series
- Festo Vacuum Pump 8 bar 92.6 L/min, VN series
