Festo Vacuum Pump, 1.4 mm nozzle, 5 bar 51.6 L/min, VN series

Subtotal (1 unit)*

$87.22

(exc. GST)

$95.94

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$87.22

*price indicative

RS Stock No.:
202-2445
Distrelec Article No.:
301-69-879
Mfr. Part No.:
VN-14-H-T4-PI4-VI5-RI5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Vacuum Pump

Maximum Suction Flow

51.6L/min

Maximum Vacuum Pressure

5bar

Nozzle Diameter

1.4mm

Series

VN

Outlet Thread Standard

G 1/4

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010, RoHS

Hazardous Area Certification

No

Model Number

193502

Outlet Port Size

1/4 in G

COO (Country of Origin):
HU

Festo Series VN Vacuum Pump, 51.6 L/min Maximum Suction Flow, 5 Bar Maximum Vacuum Pressure - VN-14-H-T4-PI4-VI5-RI5, Numeric Part Number: 193502


This vacuum pump is a high-performance solution designed for industrial applications. With a maximum suction flow of 51.6 L/min and capable of achieving a vacuum pressure of 5 bar, it ensures efficient operation in various settings. The Compact design makes it Ideal for integration into different systems, while its robust build supports performance within a temperature range of 0°C to +60°C.

Features & Benefits


• Delivers a maximum suction flow for quick vacuum application

• Achieves 5 bar vacuum pressure performance for versatile tasks

• Compact design ensures easy integration with existing systems

• Operates efficiently from 0°C to +60°C for varied environments

• Features a 1.4mm nozzle diameter for precise extraction

• Utilises reliable vacuum pump technology for consistent results

Applications


• Used with automated pick-and-place systems

• Suitable for vacuum handling in packaging machinery

• Ideal for use in electronic component assembly

• Employed in mechanical workshops for material handling

• Used for testing and quality control in manufacturing

What is the optimal temperature range for operation?


The pump operates efficiently within a temperature range of 0°C to +60°C, making it versatile for various industrial environments.

How does the nozzle diameter affect performance?


The 1.4mm nozzle diameter allows for precise extraction of materials, optimising the vacuum process for various applications.

What type of pressure can this pump handle?


It can achieve a maximum vacuum pressure of 5 bar, providing significant suction force for effective material handling.

Is this pump suitable for continuous operation?


Yes, the design supports reliable performance under continuous use within specified temperature ranges, ensuring stable operation.

What is the significance of suction flow rate in practical applications?


The 51.6 L/min suction flow rate enables quick setup and operation, enhancing productivity by reducing downtime in processes that require vacuum handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy