Festo Vacuum Pump, 950 μm nozzle, 5 bar 41.5 L/min, VN series

Subtotal (1 unit)*

$327.78

(exc. GST)

$360.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$327.78

*price indicative

RS Stock No.:
203-6229
Mfr. Part No.:
VN-10-L-T3-PQ2-VQ2-RO1-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Vacuum Pump

Maximum Suction Flow

41.5L/min

Maximum Vacuum Pressure

5bar

Nozzle Diameter

950μm

Series

VN

Silencer

Yes

Inlet Thread Standard

QS

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

ISO8573-1:2010 (7:4:4), RoHS

Model Number

532639

COO (Country of Origin):
HU

Festo Series VN Vacuum Pump, 41.5L/min Maximum Suction Flow, 5 Bar Maximum Vacuum Pressure - VN-10-L-T3-PQ2-VQ2-RO1-A, Numeric Part Number: 532639


This vacuum pump supplies controlled suction for industrial automation and assembly tasks, operating as a Compact unit suitable for pneumatic systems. It connects via a quick-fit inlet thread and includes sound attenuation for quieter operation while handling particulate-sensitive environments.

Features and Benefits:


• Maximum suction flow 41.5 L/min for steady material handling
• Maximum vacuum pressure 5 bar for high-hold applications
• Nozzle diameter 0.95mm allowing precise pick-and-place performance
• Maximum operating temperature 60 °C enabling elevated-temperature installations
• QS inlet thread for rapid, secure tubing connections
• Built-in silencer reducing acoustic impact during continuous cycles

Applications


• Suitable for pick-and-place stations in electronics assembly
• Ideal for pneumatic gripping in automation lines
• Used with end-of-arm tooling for small-part handling
• Can be used for vacuum clamping in inspection fixtures

How does it perform with small porous materials?


The fine 0.95mm nozzle concentrates airflow to maintain suction on small or slightly porous items while the rated 41.5 L/min flow sustains pick rates.

What environmental limits apply to mounting locations?


The unit is designed for ambient temperatures up to 60 °C

installations should avoid exposure above this threshold to preserve performance.

What fittings are required for installation?


A QS-standard inlet connection is required for tubing

compatible quick-connect fittings ensure correct assembly without additional adaptors.

How is acoustic output managed during continuous operation?


An integrated silencer attenuates exhaust noise, making it suitable for production areas where reduced sound levels are needed.

Are there standards relevant to Air quality for this unit?


The product conforms to ISO 8573-1 particulate and moisture classification parameters and meets RoHS material restrictions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy