Festo Vacuum Pump, 950 μm nozzle, 8 bar 41.5 L/min, VN series
- RS Stock No.:
- 203-6270
- Mfr. Part No.:
- VN-10-L
- Brand:
- Festo
Subtotal (1 pack of 5 units)*
$507.70
(exc. GST)
$558.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $101.54 | $507.70 |
*price indicative
- RS Stock No.:
- 203-6270
- Mfr. Part No.:
- VN-10-L
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 41.5L/min | |
| Maximum Vacuum Pressure | 8bar | |
| Nozzle Diameter | 950μm | |
| Series | VN | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO8573-1:2010 | |
| Model Number | 547698 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 41.5L/min | ||
Maximum Vacuum Pressure 8bar | ||
Nozzle Diameter 950μm | ||
Series VN | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO8573-1:2010 | ||
Model Number 547698 | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator cartridge used for VN vacuum generators, high suction rate . It nominal nozzle size is 0.95mm and its maximum operating pressure vacuum is 6 bar
Ambient temperature 0 to 60 °C
Operating pressure 1 to 8 bar
- RS Stock No. 2036229
- Mfr. Part No. VN-10-L-T3-PQ2-VQ2-RO1-A
Each
$311.39
- RS Stock No. 2036141
- Mfr. Part No. VN-10-H
Each (In a Pack of 5)
$101.54
- RS Stock No. 2040146
- Mfr. Part No. VN-10-L-T3-PQ2-VA4-RQ2
Each
$137.31
- RS Stock No. 2040133
- Mfr. Part No. VN-05-N-T3-PI4-VI4-RO1
Each
$129.25
Related links
- Festo Vacuum Pump 5 bar 41.5 L/min, VN series
- Festo Vacuum Pump 5 bar 41.5 L/min, VN-10-L-T4-PQ2-VQ2-O1-P series
- Festo Vacuum Pump 8 bar 62.7 L/min, VN series
- Festo Vacuum Pump 5 bar 41.5 L/min, VN-10-L-T3-PI4-VI4-RO1-A series
- Festo Vacuum Pump 5 bar 41.5 L/min, VN-10-L-T4-PQ2-VQ2-O2-P series
- Festo Vacuum Pump 8 bar 21.8 L/min, VN series
- Festo Vacuum Pump 4 bar 62.7 L/min, VN series
- Festo Vacuum Pump -0.89 bar 62.7 L/min, VN series












