Festo Vacuum Pump, 950 μm nozzle, -0.89 bar 40.5 L/min, VN series
- RS Stock No.:
- 202-2414
- Distrelec Article No.:
- 301-69-878
- Mfr. Part No.:
- VN-10-L-T3-PQ2-VQ2-RO1-B
- Brand:
- Festo
Subtotal (1 unit)*
$347.81
(exc. GST)
$382.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $347.81 |
*price indicative
- RS Stock No.:
- 202-2414
- Distrelec Article No.:
- 301-69-878
- Mfr. Part No.:
- VN-10-L-T3-PQ2-VQ2-RO1-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 40.5L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | -0.89bar | |
| Nozzle Diameter | 950μm | |
| Series | VN | |
| Silencer | Yes | |
| Inlet Thread Standard | QS | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), Conforms to RoHS | |
| Model Number | 532641 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 40.5L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure -0.89bar | ||
Nozzle Diameter 950μm | ||
Series VN | ||
Silencer Yes | ||
Inlet Thread Standard QS | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), Conforms to RoHS | ||
Model Number 532641 | ||
- COO (Country of Origin):
- HU
Festo Series VN Vacuum Pump, 40.5L/min Maximum Suction Flow, -0.89 Bar Maximum Vacuum Pressure - VN-10-L-T3-PQ2-VQ2-RO1-B, Numeric Part Number: 532641
This vacuum pump is a compact, electrically driven device designed to create and maintain negative pressure for handling and process tasks in industrial settings. It operates within standard ambient conditions and integrates easily with pneumatic systems via a quick-connect inlet, offering quiet operation for use close to workstations.
Features and Benefits:
• Maximum suction flow 40.5 L/min delivers steady throughput • Peak vacuum level -0.89 bar supports secure gripping and evacuation • Maximum operating temperature 50°C permits use in warm environments • 0.95mm nozzle enables focused suction for small components • QS inlet thread simplifies installation and tubing changes • Built‑in silencer reduces acoustic disturbance at source
Applications
• Suitable for pick-and-place in Electronic Assembly lines • Ideal for component gripping on automated conveyors • Used for leak detection in small pneumatic circuits • Can be used for vacuum transfer of delicate parts in manufacturing • Suitable for laboratory suction tasks requiring Compact equipment
What filtration or Air quality standard does it meet for system integration?
It conforms to particulate and oil/aerosol limits per ISO 8573-1:2010 class 7:4:4, indicating the level of Air cleanliness expected downstream.
Is the unit appropriate for environments with hazardous-area requirements?
No, it lacks hazardous-area certification and should not be installed where intrinsic safety or explosion protection is required.
How does the silencer affect maintenance access?
The silencer is integrated to attenuate noise while remaining removable to allow inspection or replacement without altering the inlet connection.
Are there restrictions on mounting due to temperature?
The device is rated for continuous operation up to 50°C
ambient or enclosure temperatures above this limit are not recommended.
Related links
- Festo Vacuum Pump -0.89 bar 40.5 L/min, VN series
- Festo Vacuum Pump -0.89 bar 62.7 L/min, 6 mm series
- Festo Vacuum Pump -0.89 bar 62.7 L/min, VN series
- Festo Vacuum Pump 5 bar 41.5 L/min, VN series
- Festo Vacuum Pump 4.5 bar 25 L/min, VN series
- Festo Vacuum Pump 3.5 bar 21.8 L/min, VN series
- Festo Vacuum Generator 3.5 bar 21.8 L/min, VN series
- Festo Vacuum Pump 5 bar 13.6 L/min, VN series
