Festo Vacuum Generator, 3 mm nozzle, 8 bar 100 L/min, VADMI series
- RS Stock No.:
- 711-396
- Mfr. Part No.:
- VADMI-300-P
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$1,908.47
(exc. GST)
$2,099.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,908.47 |
*price indicative
- RS Stock No.:
- 711-396
- Mfr. Part No.:
- VADMI-300-P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Generator | |
| Maximum Suction Flow | 100L/min | |
| Maximum Vacuum Pressure | 8bar | |
| Nozzle Diameter | 3mm | |
| Series | VADMI | |
| Silencer | Yes | |
| Maximum Supply Pressure | 8bar | |
| Exhaust Port Type | Threaded | |
| Exhaust Port Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Vacuum Port Type | Threaded | |
| Vacuum Port Size | 3/8 | |
| Supply Port Thread Standard | G | |
| Supply Port Type | Threaded | |
| Vacuum Port Thread Standard | G | |
| Supply Port Size | 1/4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | c UL us, RCM | |
| Model Number | 162534 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Generator | ||
Maximum Suction Flow 100L/min | ||
Maximum Vacuum Pressure 8bar | ||
Nozzle Diameter 3mm | ||
Series VADMI | ||
Silencer Yes | ||
Maximum Supply Pressure 8bar | ||
Exhaust Port Type Threaded | ||
Exhaust Port Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Vacuum Port Type Threaded | ||
Vacuum Port Size 3/8 | ||
Supply Port Thread Standard G | ||
Supply Port Type Threaded | ||
Vacuum Port Thread Standard G | ||
Supply Port Size 1/4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals c UL us, RCM | ||
Model Number 162534 | ||
- COO (Country of Origin):
- DE
Festo VADMI Series Vacuum Generator, 100L/min Maximum Suction Flow, 8 Bar Maximum Supply Pressure - VADMI-300-P, Numeric Part Number: 171063
This vacuum generator provides pneumatic vacuum generation for industrial automation and component handling applications, operating from ambient to elevated conditions. It connects to compressed Air supplies and creates suction for pick-and-place, gripping and evacuation tasks while incorporating an exhaust silencer to moderate noise during operation.
Features and Benefits:
• Maximum suction flow 100 L/min for consistent handling performance
• Nozzle diameter 3mm for precise vacuum delivery and small-part pick-up
• Maximum supply pressure 8 bar to support robust pneumatic systems
• Operates between 0-60°C for broad environmental compatibility
• Threaded G ports for secure pneumatic connections
• Integrated silencer reduces exhaust noise in confined spaces
• Nozzle diameter 3mm for precise vacuum delivery and small-part pick-up
• Maximum supply pressure 8 bar to support robust pneumatic systems
• Operates between 0-60°C for broad environmental compatibility
• Threaded G ports for secure pneumatic connections
• Integrated silencer reduces exhaust noise in confined spaces
Applications
• Suitable for automatic pick-and-place systems in electronics assembly
• Ideal for pneumatic gripping of small mechanical components
• Used for vacuum hold-down during machining and inspection
• Can be used in conveyor transfer stations for fragile items
• Used with control valves in automated packaging lines
• Ideal for pneumatic gripping of small mechanical components
• Used for vacuum hold-down during machining and inspection
• Can be used in conveyor transfer stations for fragile items
• Used with control valves in automated packaging lines
What supply connection does it require?
It accepts a 1/4 supply port with G-threaded fitting for compressed-air feed.
Which vacuum port configuration is provided for system integration?
A 3/8 vacuum port with G-threaded connection interfaces with downstream tubing and grippers.
How does the exhaust Interface manage installation constraints?
The exhaust outlet uses a G-threaded connection and includes a fitted silencer to ease placement near workstations.
What approvals support deployment in regulated installations?
Certification includes cULus and RCM to meet selected regional operational requirements.
Related links
- Festo 8 bar 100 L/min, VADMI series
- Festo 8 bar 65 L/min, VADMI series
- Festo 8 bar 330 L/min, VADMI series
- Festo Vacuum Generator 8 bar, VADMI series
- Festo Vacuum Generator 8 bar, VADMI series
- Festo R 1/8 Regulator - 8 bar, VRPA-LM-R18-Q6 100 L/min VRPA
- Festo Vacuum Pump 8 bar 13.6 L/min, VN-05-L-T4-PQ2-VQ2-O2-P series
- Festo Vacuum Generator -0.88 bar 30.9 L/min, VN series
